
Positive fixed output linear voltage regulator (LDO) with a 3.3V output voltage and 400mA maximum output current. Features a 2% output voltage accuracy, 45V maximum input voltage, and 4.5V minimum input voltage. Operates across a temperature range of -40°C to 150°C and offers a 70dB Power Supply Rejection Ratio (PSRR). Packaged in a 6-lead TO-263 (D2PAK) surface-mount package, supplied on an 800-piece tape and reel.
Onsemi NCV4276BDS33R4G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4276BDS33R4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.