5.0V fixed output linear voltage regulator (LDO) with 400mA maximum output current. Features 2% output voltage accuracy and a 250mV dropout voltage. Operates from a 4.5V to 45V input voltage range with a maximum supply current of 35mA. Packaged in a 5-lead D2PAK surface mount configuration, this RoHS compliant component offers a 70dB PSRR and operates between -40°C and 150°C.
Onsemi NCV4276BDS50R4G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 250mV |
| Height | 9.347mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 5V |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4276BDS50R4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
