Adjustable LDO regulator delivering up to 400 mA output current with a maximum dropout voltage of 0.5 V. Features a wide output voltage range from 2.5 V to 20 V and a 2% output voltage tolerance. This 4-terminal, single-terminal position device is AEC-Q100 qualified for automotive applications. Encased in a R-PSSO-G4 package with dimensions of 6.095 mm width and 6.54 mm length, it operates within a temperature range of -40°C to 150°C.
Onsemi NCV4276CDTADJT5G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Output Voltage1-Min | 2.5 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.5 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV4276CDTADJT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.