
The NCV4276DS18R4 is a 1.8V fixed voltage regulator with an output current of 400mA. It is packaged in a TO-263-6 package and operates over a temperature range of -40°C to 150°C. The device has a quiescent current of 220uA and a power supply rejection ratio of 60dB. It is not RoHS compliant and is part of the Automotive, AEC-Q100 series.
Onsemi NCV4276DS18R4 technical specifications.
| Package/Case | TO-263-6 |
| Input Bias Current | 130uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV4276DS18R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
