
3.3V fixed output, 400mA LDO linear voltage regulator with positive output configuration. Features 4% output voltage accuracy, 40V maximum input voltage, and 4.5V minimum input voltage. Operates across a -40°C to 150°C temperature range, with a 220µA quiescent current and 35mA maximum supply current. Packaged in a 5-lead D2PAK (TO-263-6) for surface mounting, this RoHS compliant component is suitable for automotive applications.
Onsemi NCV4276DS33G technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-6 |
| Input Bias Current | 130uA |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4276DS33G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
