
3.3V fixed output LDO linear voltage regulator, offering 400mA maximum output current with 4% accuracy. Features a wide input voltage range from 4.5V to 40V, a low input bias current of 130µA, and a quiescent current of 220µA. Designed for surface mount applications with a 5-lead D2PAK package, operating from -40°C to 150°C. Includes an enable function and is RoHS compliant, suitable for automotive applications.
Onsemi NCV4276DS33R4G technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-6 |
| Input Bias Current | 130uA |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4276DS33R4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
