5V fixed positive LDO regulator, featuring a 0.5V maximum dropout voltage and 0.25V nominal dropout. This power management IC offers a 4.8V to 5.2V output voltage range with a 5V nominal output. Maximum output current is 0.4A, with line regulation at 0.025% and load regulation at 0.035%. Input voltage range is 6V to 40V, with an absolute maximum of 45V. The component is housed in a 4-terminal PSSO4 (DPAK-5) package, rated for AEC-Q100 automotive qualification and operating temperatures from -40°C to 150°C.
Onsemi NCV4276DT50 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.095 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.4 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.035 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV4276DT50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.