AEC-Q100 qualified, 5V fixed positive linear voltage regulator (LDO) with a 0.6V maximum dropout voltage. Features a 0.15A maximum output current and a 4.85V to 5.15V output voltage range. Operates with an input voltage from 6V to 26V, with an absolute maximum of 45V. Housed in an 8-terminal PDSO package (SO-8) with dimensions of 3.9mm width and 4.9mm length. Offers 0.06% maximum line regulation and 0.03% maximum load regulation.
Onsemi NCV4279BD1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV4279BD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.