Onsemi NCV4279BDW technical specifications.
| Input Bias Current | 90uA |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV4279BDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
