5.0V positive linear voltage regulator with 150mA output current and 220mV dropout voltage. Features a low quiescent current of 90µA, ±2% accuracy, and a wide input voltage range from 5.5V to 45V. Operates across a temperature range of -40°C to 150°C and is housed in a lead-free SOIC-14 package for surface mounting.
Onsemi NCV4299AD250R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 220mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4299AD250R2G to view detailed technical specifications.
No datasheet is available for this part.
