Onsemi NCV4299CD250R2G technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.26 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.03 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV4299CD250R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.