
Programmable precision shunt voltage reference IC, adjustable from 2.47V to 36V with 1% tolerance. Features a maximum input voltage of 37V and a maximum output current of 100mA. Packaged in a 3.1mm x 3.1mm x 0.95mm MSOP surface mount package, this halogen-free and RoHS compliant component operates from -40°C to 125°C. Designed for efficient power management applications.
Onsemi NCV431AIDMR2G technical specifications.
| Package/Case | MSOP |
| Cathode Current | 1mA |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.47V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Programmable, Adjustable |
| RoHS Compliant | Yes |
| Series | TL431A |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV431AIDMR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
