Onsemi NCV431AIDR2G technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV431AIDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
