Zero-drift operational amplifier featuring a 30 µV maximum input offset voltage and 0.07 µV/°C offset drift. This low-power, micropower amplifier offers a 0.14 mA maximum supply current and operates across a -40°C to 125°C temperature range, suitable for automotive applications. With a 255 kHz unity gain bandwidth and 0.1 V/µs slew rate, it provides a minimum voltage gain of 199526.231 and a nominal common-mode reject ratio of 118 dB. The 14-terminal device utilizes a voltage-feedback architecture and is AEC-Q100 screened.
Onsemi NCV4333DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 20 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 118 |
| Voltage Gain-Min | 199526.231 |
| Unity Gain BW-Nom | 255 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0008 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV4333DR2G to view detailed technical specifications.
No datasheet is available for this part.