Onsemi NCV47411PAAJGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 100mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV47411PAAJGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.