Dual-output, positive adjustable linear voltage regulator featuring 100 mA output current per channel and a low dropout voltage of 250 mV. This surface-mount IC offers high power supply rejection ratio (PSRR) and operates from a 4.4V to 40V input range, delivering an adjustable output voltage up to 20V. With a quiescent current of 370 µA and an accuracy of 3%, it is designed for automotive applications and meets AEC-Q100 standards. Packaged in a 14-pin TSSOP for tape and reel distribution.
Onsemi NCV47411PAAJR2G technical specifications.
| Accuracy | 3% |
| Package/Case | TSSOP |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 370uA |
| Radiation Hardening | No |
| Reference Voltage | 2.55V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV47411PAAJR2G to view detailed technical specifications.
No datasheet is available for this part.
