
Adjustable positive LDO regulator, offering 350mA output current with a low dropout voltage of 250mV. Features high 70dB PSRR and a wide input voltage range from 5.5V to 40V, with an adjustable output voltage up to 20V. Operates across a temperature range of -40°C to 150°C, housed in a compact SOIC-8 EP surface mount package. This RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Onsemi NCV47701PDAJR2G technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Supply Current | 50mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 23mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV47701PDAJR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
