
Automotive-grade dual high-side switch, an interface IC, features adjustable current limit and diagnostic capabilities. Operating within a -40°C to 150°C temperature range, this 14-terminal device supports supply voltages from 4.4V to 40V, with a nominal supply voltage of 13.5V. The buffer or inverter-based peripheral driver is housed in an R-PDSO-G14 package with dimensions of 5mm length and 4.4mm width, and a maximum supply current of 40mA. AEC-Q100 qualified, it offers a single function with dual terminal positioning.
Onsemi NCV47822PAAJR2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 4.4 |
| Supply Voltage-Max | 40 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV47822PAAJR2G to view detailed technical specifications.
No datasheet is available for this part.