
The NCV47823PAAJR2G is a dual driver IC from Onsemi, featuring 14 terminals in a dual terminal position. It operates within a supply voltage range of 4.4V to 40V, with a nominal voltage of 13.5V. This IC is designed for use in automotive applications, meeting the AEC-Q100 screening level. The device is packaged in a 4.4mm x 5mm HTSSOP package, suitable for surface mount applications.
Onsemi NCV47823PAAJR2G technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 4.4 |
| Supply Voltage-Max | 40 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV47823PAAJR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.