
Positive fixed output linear voltage regulator, 5V nominal output voltage, 100mA maximum output current. Features 300mV dropout voltage at 100mA and 1% output voltage accuracy. Operates with input voltages from 5V to 28V, with a minimum current limit of 105mA. Packaged in an SOIC-8 narrow body for surface mount applications, with an operating temperature range of -40°C to 150°C. RoHS compliant and lead-free.
Onsemi NCV4949ADR2G technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 105mA |
| Max Input Voltage | 28V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4949ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
