
Automotive-grade LDO regulator providing a fixed 5V output voltage with 100mA maximum output current. Features a low dropout voltage of 200mV and high accuracy of 1%. Operates with a minimum input voltage of 5V up to a maximum of 28V, and a quiescent current of 260µA. Packaged in a lead-free SOIC-8 EP surface-mount case, this positive voltage regulator is designed for operation between -40°C and 125°C.
Onsemi NCV4949APDR2G technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 200mV |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4949APDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
