A 5V fixed positive linear voltage regulator (LDO) with a 0.5V maximum dropout voltage. This integrated circuit offers a 0.3V typical dropout voltage and a 0.02% maximum line regulation. Features include a 0.1A maximum output current and a 5V to 28V input voltage range. The device operates within a -40°C to 125°C junction temperature range and is housed in a 20-terminal PDSO (SO-20) package. AEC-Q100 qualified for automotive applications.
Onsemi NCV4949DW technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 28 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV4949DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.