Onsemi NCV500SN28T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV500SN28T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.