
The NCV502SN33T1G is a 5-pin dual output linear regulator from Onsemi. It operates within a temperature range of -45°C to 125°C and features a fixed output voltage of 3.3V with a maximum output current of 0.08A. The device is available in a TSOP package and meets AEC-Q100 screening level requirements.
Onsemi NCV502SN33T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -45 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.85 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 12 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 1.2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV502SN33T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.