The NCV511SN15T1G is a 5-terminal dual linear regulator from Onsemi. It operates from an input voltage range of 2.5 to 6 volts and provides a fixed output voltage of 1.5 volts. The device is capable of handling a maximum junction temperature of 150 degrees Celsius and is compliant with AEC-Q100 automotive standards. The NCV511SN15T1G is packaged in a TSSOP-5 package and is suitable for use in power management applications.
Onsemi NCV511SN15T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.455 |
| Output Voltage1-Max | 1.545 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.5 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.35 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV511SN15T1G to view detailed technical specifications.
No datasheet is available for this part.