Onsemi NCV511SN25T1G technical specifications.
| Package/Case | TSOP |
| Dropout Voltage | 110mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV511SN25T1G to view detailed technical specifications.
No datasheet is available for this part.