The NCV5183DR2G is a half bridge based MOSFET driver from Onsemi, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 15V, with a minimum of 10V and a maximum of 17V. The device is packaged in an 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for automotive applications, meeting the AEC-Q100 screening level.
Onsemi NCV5183DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 17 |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV5183DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.