
General purpose operational amplifier featuring a 600kHz gain bandwidth product and 0.09V/µs slew rate. This single-channel, bipolar technology IC operates from a minimum supply voltage of 1.8V to a maximum of 15V, with a typical operating supply voltage of 7.5V and a low operating supply current of 1.1mA. Housed in a compact SOIC-8 narrow body surface mount package, it offers an output current of 6mA and 32mA per channel. The component is RoHS compliant, halogen-free, and designed for automotive applications with AEC-Q100 qualification.
Onsemi NCV5230DR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 600kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 7.5V |
| Output Current | 6mA |
| Output Current per Channel | 32mA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.09V/µs |
| Supply Current | 1.1mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 250kHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV5230DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
