Onsemi NCV53480MN1R2G-C technical specifications.
| Current - Receiving | 10.5mA |
| Current - Transmitting | 18mA |
| Data Rate | 60Kbps |
| Frequency | 470MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -118dBm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV53480MN1R2G-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.