
Adjustable LDO regulator, 500 mA output current, 230 mV dropout voltage, and 70 dB PSRR. Features a 2.5 V to 16 V input voltage range and an adjustable output voltage from 1.25 V to 5 V. This surface mount component offers 2.9% accuracy and operates from -40°C to 125°C. Packaged in a narrow SOIC-8 body, it is RoHS compliant and suitable for automotive applications.
Onsemi NCV5500DADJR2G technical specifications.
| Accuracy | 2.9% |
| Package/Case | SOIC |
| Dropout Voltage | 230mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 500mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV5500DADJR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
