5.0V fixed output LDO regulator, 500mA maximum output current, featuring a low dropout voltage of 230mV and high 70dB Power Supply Rejection Ratio (PSRR). This positive voltage regulator operates with a 2.5V to 16V input voltage range and offers 2.9% accuracy. Designed for surface mount applications, it is packaged in a DPAK case and supplied on a 2500-piece tape and reel. The component is lead-free, RoHS compliant, and suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Onsemi NCV5500DT50RKG technical specifications.
| Accuracy | 2.9% |
| Package/Case | DPAK |
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV5500DT50RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
