
1.5V fixed output LDO regulator, delivering up to 500mA with a low dropout voltage. Features high 70dB Power Supply Rejection Ratio (PSRR) and 2.9% accuracy. Operates from a 2.5V to 16V input range, with a quiescent current of 500µA. Packaged in a DPAK (TO-252) surface-mount case, this RoHS compliant component is suitable for automotive applications.
Onsemi NCV5501DT15G technical specifications.
| Accuracy | 2.9% |
| Package/Case | DPAK |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.5V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV5501DT15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
