
3.3V fixed output LDO regulator, 500mA maximum output current, with a low dropout voltage of 230mV. Features high PSRR and 2.9% accuracy, operating from a 2.5V to 16V input voltage range. Packaged in a DPAK surface mount case, this positive polarity regulator is AEC-Q100 qualified and RoHS compliant.
Onsemi NCV5501DT33G technical specifications.
| Accuracy | 2.9% |
| Package/Case | DPAK |
| Dropout Voltage | 230mV |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 500mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV5501DT33G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
