
The NCV551SN18T1G is a 1.8V linear voltage regulator from Onsemi, featuring an accuracy of 2% and a dropout voltage of 130mV. It is available in a TSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is also certified to AEC-Q100 standards for automotive applications.
Onsemi NCV551SN18T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 130mV |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV551SN18T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
