
Automotive-grade LDO regulator offering a fixed 1.5V output voltage with 80mA maximum output current. Features ultra-low 6µA quiescent current and a 1.3V dropout voltage. Operates from a 2.5V to 12V input range with 2% output voltage accuracy. Packaged in a compact SC-82AB surface-mount case, measuring 2.0x1.25x0.95 mm.
Onsemi NCV553SQ15T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 1.3V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Power Dissipation | 400W |
| Max Supply Current | 6uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, NOCAP™ |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV553SQ15T1G to view detailed technical specifications.
No datasheet is available for this part.
