Onsemi NCV553SQ50T1 technical specifications.
| Input Bias Current | 2.8uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 6uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, NOCAP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV553SQ50T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
