
3.3V positive fixed output linear voltage regulator, offering 280mA maximum output current with a low dropout voltage of 190mV. Features ultra-low 6µA quiescent current and 2% accuracy. Operates from a 4.3V to 6V input voltage range, with a temperature range of -40°C to 85°C. Packaged in a compact SC-82AB surface-mount case (2.0x1.25x0.95mm), supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi NCV562SQ33T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 190mV |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 280mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCV5 |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV562SQ33T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
