Onsemi NCV563SQ18T1G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.8 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.55 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV563SQ18T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.