The NCV5652MUTWG is a dual automotive operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a supply voltage of 5V with a maximum limit of 16V and an input offset voltage of up to 15,000 microvolts. The amplifier has a slew rate of 1.5 volts per microsecond and a common-mode reject ratio of 100 decibels. It is packaged in a 12-pin HVSON package and is compliant with AEC-Q100 screening level.
Onsemi NCV5652MUTWG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 1 |
| Slew Rate-Nom | 1.5 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 350 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV5652MUTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.