
1.5A LDO regulator with a fixed 1.2V output voltage. Features ultra-low quiescent current of 3mA, high 75dB Power Supply Rejection Ratio (PSRR), and low noise operation. Designed for automotive applications with AEC-Q100 qualification. Operates from a 2.5V to 9V input voltage range, delivering up to 1.5A output current with 3% accuracy. Packaged in a 3-lead D2PAK surface mount package, supplied on an 800-piece reel.
Onsemi NCV565D2T12R4G technical specifications.
| Accuracy | 3% |
| Package/Case | D2PAK |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3mA |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV565D2T12R4G to view detailed technical specifications.
No datasheet is available for this part.
