
1.5A positive fixed output linear voltage regulator with 1.2V output voltage. Features ultra-low quiescent current of 3mA, high 75dB Power Supply Rejection Ratio (PSRR), and low noise operation. Maximum input voltage is 9V, with a dropout voltage of 900mV. Packaged in a SOT-223 (TO-261) 4-lead surface mount package, this AEC-Q100 qualified component operates from -40°C to 125°C.
Onsemi NCV565ST12T3G technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223 |
| Dropout Voltage | 900mV |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3mA |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV565ST12T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.