1A LDO regulator with a fixed 3.3V output voltage, offering 1% accuracy and a low dropout voltage of 1V. Features include a 9V maximum input voltage, 65dB PSRR, and a quiescent current of 3mA. This surface mount component is housed in a DPAK package, designed for automotive applications, and operates within a -40°C to 150°C temperature range. Packaging is provided on a 2500-piece tape and reel.
Onsemi NCV5661DT33RKG technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Input Bias Current | 1.3mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV5661DT33RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
