Positive fixed output LDO regulator, 3V output voltage, 1A maximum output current. Features 1% accuracy, 1V dropout voltage, and 3mA quiescent current. Operates from 2V to 9V input voltage with a maximum operating temperature of 150°C. Packaged in a 3x3mm DFN surface mount package, 0.85mm height, 0.95mm pitch, supplied on a 3000-piece tape and reel. Halogen-free and RoHS compliant.
Onsemi NCV5661MN30T2G technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV5661MN30T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
