3.3V fixed output LDO regulator, delivering up to 1A output current with 1% accuracy. Features low noise operation and an enable pin for power control. Operates from a 2V to 9V input voltage range, with a 1V dropout voltage. Packaged in a compact 3x3mm DFN surface-mount case, this halogen-free and lead-free component is supplied on a 3000-piece tape and reel. Designed for automotive applications, it boasts a wide operating temperature range of -40°C to 150°C.
Onsemi NCV5661MN33T2G technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV5661MN33T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
