
1.5V fixed output LDO regulator, delivering up to 2A output current with 1% accuracy. Features low noise operation and an enable pin for control. Operates from a 2V to 9V input voltage range, with a 1V dropout voltage. Packaged in a 5-lead D2PAK surface mount package, this component is halogen and lead-free, RoHS compliant, and suitable for automotive applications.
Onsemi NCV5662DS15R4G technical specifications.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV5662DS15R4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
