
The NCV5663DS15R4G is a 1.5V fixed output linear voltage regulator with a maximum output current of 3A. It operates within a temperature range of -40°C to 85°C and is available in a TO-263-6 package. This regulator is lead-free and halogen-free, and is RoHS compliant. It has a dropout voltage of 1V and a reference voltage of 900mV.
Onsemi NCV5663DS15R4G technical specifications.
| Accuracy | 0.2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 3A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV5663DS15R4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.