
Positive fixed output LDO regulator with 900mV output voltage and 150mA maximum output current. Features ultra-low 8µA quiescent current and a 650mV dropout voltage. Operates from 0V to 12V input voltage with 3% accuracy. Packaged in a 5-pin TSOP (SOT-23-5) for surface mounting. Automotive, AEC-Q100 qualified, RoHS and Halogen Free compliant.
Onsemi NCV571SN09T1G technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 650mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV571SN09T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.