Automotive LDO regulator delivering 1.5A output current with a fixed 2.8V output voltage. Features a low dropout voltage of 300mV and high accuracy of 1.5%. Operates from 2.24V to 13.5V input voltage, with a maximum operating temperature of 125°C. Packaged in a 5-lead D2PAK (TO-263-6) for surface mounting, supplied on an 800-piece tape and reel. This positive polarity regulator is halogen-free, lead-free, and RoHS compliant, designed for automotive applications meeting AEC-Q100 standards.
Onsemi NCV59151DS28R4G technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 2.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.271V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV59151DS28R4G to view detailed technical specifications.
No datasheet is available for this part.
