Onsemi NCV59744MNADJTBG technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Number of Outputs | 4 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 3.6 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.115 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.195 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV59744MNADJTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.