
1.8V fixed output LDO regulator, delivering 100mA output current with a 420mV dropout voltage at 100mA. Features a low quiescent current of 90µA and a maximum input voltage of 6V. This positive polarity regulator offers 2% accuracy and operates within a -40°C to 125°C temperature range. Surface mountable in an SC-88A (SC-70-5 / SOT-353) package, supplied on a 3000-piece tape and reel.
Onsemi NCV612SQ18T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 420mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV612SQ18T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.